Part Details for RS1/2R5000FB12 by Vishay Intertechnologies
Overview of RS1/2R5000FB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/2R5000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/2R5000FB12
|
Avnet Americas | Res Wirewound 0.5 Ohm 1% 3/4W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS1/2R5000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2933 / $3.8588 | Buy Now |
DISTI #
71-RS1/2-0.5
|
Mouser Electronics | Wirewound Resistors - Through Hole 3/4watt 0.5ohms 1% RoHS: Not Compliant | 100 |
|
$1.7800 / $3.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6400 | Buy Now |
DISTI #
RS1/2R5000FB12
|
TTI | Wirewound Resistors - Through Hole 3/4watt 0.5ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$1.7800 / $1.9100 | Buy Now |