Part Details for RS1/4R1000FE70 by Vishay Intertechnologies
Overview of RS1/4R1000FE70 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/4R1000FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/4R1000FE70
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 400 mW, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS1/4R1000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1772 / $1.4955 | Buy Now |
DISTI #
71-RS1/4R1000FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.4watt 0.1ohms 1% RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
|
Future Electronics | RS Series 0.4 W 0.1 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
RS1/4R1000FE70
|
TTI | Wirewound Resistors - Through Hole 0.4watt 0.1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.4600 | Buy Now |
DISTI #
RS1/4R1000FE70
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 400 mW, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS1/4R1000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1772 / $1.4955 | Buy Now |
DISTI #
RS1/4R1000FE70
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 400 mW, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS1/4R1000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1772 / $1.4955 | Buy Now |
DISTI #
RS1/4R1000FE70
|
Avnet Abacus | Resistor, 100 Milliohms, � 1%, 400 mW, Axial Leaded, Wirewound, Power (Alt: RS1/4R1000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS1/4R1000FE70
RS1/4R1000FE70 CAD Models
RS1/4R1000FE70 Part Data Attributes:
|
RS1/4R1000FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1/4R1000FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.4W, 0.1ohm, 0.2V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.2 V |