Part Details for RS1/25R500HE70 by Vishay Intertechnologies
Overview of RS1/25R500HE70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/25R500HE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/25R500HE70
|
Avnet Americas | Res Wirewound 5.5Ohm 3% 3/4W ±50ppm/°C Ceramic Axial T/R - Tape and Reel (Alt: RS1/25R500HE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9180 / $1.1662 | Buy Now |