Part Details for RS1/41K000FS70276 by Vishay Intertechnologies
Overview of RS1/41K000FS70276 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/41K000FS70276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/41K000FS70276
|
Avnet Americas | RS Precision Power Wirewound Resistor 1K Ohm 1% 0.4 W 2-Pin Axial T/R (Alt: RS1/41K000FS70276) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |