Part Details for RS1-03-SGM-.104-HT by Adam Technologies Inc
Overview of RS1-03-SGM-.104-HT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1-03-SGM-.104-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RS1-03-SGM-104HT
|
Mouser Electronics | Headers & Wire Housings FEMALE HEADER 2.54MM 1*3P SEL GOLD MATTE TIN H=8.5MM W=2.4MM DIP=2.64 HI-TEMP RoHS RoHS: Compliant | 0 |
|
$0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1219 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1170 / $0.1706 | Buy Now |