Part Details for RS1-07-G by Adam Technologies Inc
Overview of RS1-07-G by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1-07-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RS1-07-G-ND
|
DigiKey | RECEPTACLE STRIP 7P 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Box |
1240 In Stock |
|
$0.2004 / $0.4800 | Buy Now |
DISTI #
737-RS1-07-G
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP 7P 2.54MM PITCH RoHS: Compliant | 1762 |
|
$0.2180 / $0.3600 | Buy Now |
DISTI #
74893873
|
RS | Connector, receptacle strip, 7 position, 2.54MM pitch, single row | Adam Tech RS1-07-G RoHS: Not Compliant Min Qty: 2059 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1910 | RFQ |
|
Future Electronics | 7 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 2059 Package Multiple: 71 Container: Tray | 0Tray |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip 7pos 2.54mm Pitch - Tray RoHS: Compliant | 0 |
|
$0.1540 / $0.3013 | Buy Now |
Part Details for RS1-07-G
RS1-07-G CAD Models
RS1-07-G Part Data Attributes:
|
RS1-07-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RS1-07-G
Adam Technologies Inc
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.094 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |