Part Details for RS117-D2P1 (ALTERNATE: 2563910 | ROCK 3A | ROCK 3 A) by OKdo
Overview of RS117-D2P1 (ALTERNATE: 2563910 | ROCK 3A | ROCK 3 A) by OKdo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS117-D2P1 (ALTERNATE: 2563910 | ROCK 3A | ROCK 3 A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73744143
|
RS | ROCK 3 Model A Single Board Computer, RK3568, 2 GB LPDDR4 | OKdo RS117-D2P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 58 |
|
$51.2900 / $52.0000 | Buy Now |