There are no models available for this part yet.
Overview of RS12-15BF-LED by Hatch Lighting
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS12V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8 | |
TRS12E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, TO-220-2L | |
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 |
Price & Stock for RS12-15BF-LED by Hatch Lighting
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4718-RS12-15BF-LED-ND
|
DigiKey | LED DRIVER CP AC/DC 12V 1.3A Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$16.6090 | Buy Now | |
DISTI #
837-RS12-15BF-LED
|
Mouser Electronics | LED Power Supplies 15W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Bottom Feed Exit. RoHS: Compliant | 0 |
|
Order Now |
CAD Models for RS12-15BF-LED by Hatch Lighting
Part Data Attributes for RS12-15BF-LED by Hatch Lighting
RS12-15BF-LED
Hatch Lighting
|
|
---|---|
Samacsys Manufacturer
|
Hatch Lighting
|
Want to compare parts?
-
RS12-15BF-LEDHatch LightingVS
-