Part Details for RS121R000FE12 by Vishay Intertechnologies
Overview of RS121R000FE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS121R000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14289826
|
Arrow Electronics | Res Wirewound 1 Ohm 1% 0.75W(3/4W) ±50ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 | Americas - 10 |
|
$1.3849 / $2.5101 | Buy Now |
DISTI #
69694722
|
Verical | Res Wirewound 1 Ohm 1% 0.75W(3/4W) ±50ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2330 | Americas - 10 |
|
$1.8353 / $2.5101 | Buy Now |