Part Details for RS1260BF-LED by Hatch Lighting
Overview of RS1260BF-LED by Hatch Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1260BF-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
837-RS1260BF-LED
|
Mouser Electronics | LED Power Supplies 60W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Bottom Feed Exit. RoHS: Compliant | 0 |
|
$20.2800 / $22.1300 | Order Now |