Part Details for RS1260M-LED by Hatch Lighting
Overview of RS1260M-LED by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1260M-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-RS1260M-LED-ND
|
DigiKey | TRANSFORMER, 60W, LED Min Qty: 1 Lead time: 2 Weeks Container: Box |
163 In Stock |
|
$18.6663 / $26.2700 | Buy Now |
DISTI #
837-RS1260M-LED
|
Mouser Electronics | LED Power Supplies 60W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit RoHS: Compliant | 283 |
|
$19.0100 / $26.2600 | Buy Now |
Part Details for RS1260M-LED
RS1260M-LED CAD Models
RS1260M-LED Part Data Attributes:
|
RS1260M-LED
Hatch Lighting
Buy Now
|
Compare Parts:
RS1260M-LED
Hatch Lighting
|
Samacsys Manufacturer | Hatch Lighting |