Part Details for RS12R4000FS70 by Vishay Intertechnologies
Overview of RS12R4000FS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS12R4000FS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26234014
|
Arrow Electronics | Res Wirewound 0.4 Ohm 1% 0.75W(3/4W) ±90ppm/°C Silicone AXL T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Americas - 1000 |
|
$1.1585 | Buy Now |
DISTI #
61589217
|
Verical | Res Wirewound 0.4 Ohm 1% 0.75W(3/4W) ±90ppm/°C Silicone AXL T/R RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1932 | Americas - 1000 |
|
$1.1585 | Buy Now |