Part Details for RS16-400 (ALTERNATE: RS16-400) by OptiFuse
Overview of RS16-400 (ALTERNATE: RS16-400) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS16-400 (ALTERNATE: RS16-400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256107
|
RS | PTC Fuse, Radial Lead, 16V, 4A | OptiFuse RS16-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 / $0.5730 | RFQ |