Part Details for RS16-800 by OptiFuse
Overview of RS16-800 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS16-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-RS16-800-ND
|
DigiKey | PTC RESET FUSE 16V 8A RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1999 In Stock |
|
$0.6570 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3996 / $0.9728 | Buy Now |
DISTI #
RS16-800
|
TME | Fuse: PTC polymer, 8A, Imax: 100A, THT Min Qty: 2500 | 0 |
|
$1.2500 / $1.4000 | RFQ |