Part Details for RS1A-50-.1% by Vishay Dale
Overview of RS1A-50-.1% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1A-50-.1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 50 Ohm 0.1% 1W ±20ppm/°C Silicone AXL T/R |
73 In Stock |
|
$5.2300 / $10.0500 | Buy Now |