Part Details for RS1B13F by not specified
Overview of RS1B13F by not specified
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1B13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.0 A SURFACE MOUNT FAST RECOVERY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon RoHS: Not Compliant | Asia - 3871 |
|
RFQ |