Part Details for RS1BE-03-G-SMT-B-PP-T/R by Adam Technologies Inc
Overview of RS1BE-03-G-SMT-B-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1BE-03-G-SMT-B-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RS1BE03GSMTBPPTR
|
Mouser Electronics | Headers & Wire Housings FEMALE HEADER 2.54MM SMT B-TYPE 1*3P GF H=5MM W=2.6MM CAP TR RoHS RoHS: Compliant | 0 |
|
$0.2520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2566 / $0.5374 | Buy Now |