Part Details for RS1BFA by onsemi
Overview of RS1BFA by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9510
|
Newark | Rectifier, Single, 100V, 0.8A, Sod-123Fl, Repetitive Peak Reverse Voltage:100V, Average Forward Current:800Ma, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi RS1BFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0740 | Buy Now |
DISTI #
RS1BFACT-ND
|
DigiKey | DIODE GP 100V 800MA SOD123FA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.0648 / $0.4200 | Buy Now |
DISTI #
RS1BFA
|
Avnet Americas | 100V 0.8A FAST RECTIFIER IN SOD-123FA - Tape and Reel (Alt: RS1BFA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0759 | Buy Now |
DISTI #
512-RS1BFA
|
Mouser Electronics | Rectifiers 100V 0.8A Fast Rectifier RoHS: Compliant | 160 |
|
$0.0640 / $0.4200 | Buy Now |
|
Rochester Electronics | RS1BFA - Rectifier Diode, 0.8A, 100V ' RoHS: Compliant Status: Active Min Qty: 1 | 109000 |
|
$0.0802 / $0.0944 | Buy Now |
DISTI #
RS1BFA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 12000 | 0 |
|
$0.0600 | Buy Now |
DISTI #
RS1BFA
|
Avnet Silica | 100V 0.8A FAST RECTIFIER IN SOD-123FA (Alt: RS1BFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RS1BFA
|
EBV Elektronik | 100V 0.8A FAST RECTIFIER IN SOD-123FA (Alt: RS1BFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12000 |
|
RFQ |
Part Details for RS1BFA
RS1BFA CAD Models
RS1BFA Part Data Attributes
|
RS1BFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
RS1BFA
onsemi
0.8 A, 100 V Surface Mount Fast Recovery, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |