Part Details for RS1D-AU_R1_000A1 by PanJit Semiconductor
Overview of RS1D-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1D-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-RS1D-AU_R1_000A1
|
Mouser Electronics | Rectifiers PJ/RS1D/TR/7"/HF/1.8K/SMA/FR/SMD/RSM-10AH/RSM10-QI02/PJ/// RoHS: Compliant | 0 |
|
$0.0440 / $0.0660 | Order Now |
DISTI #
RS1D-AU_R1_000A1
|
Avnet Silica | Fast Recovery Rectifier 1A 2-Pin DO-220AC T/R (Alt: RS1D-AU_R1_000A1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 4 Days | Silica - 25200 |
|
Buy Now |
Part Details for RS1D-AU_R1_000A1
RS1D-AU_R1_000A1 CAD Models
RS1D-AU_R1_000A1 Part Data Attributes
|
RS1D-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1D-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS1D-AU_R1_000A1
This table gives cross-reference parts and alternative options found for RS1D-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1D-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1D-M3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1D-AU_R1_000A1 vs RS1D-M3/61T |
RS1DE4 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-AU_R1_000A1 vs RS1DE4 |
RS1DHE3_A/I | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | RS1D-AU_R1_000A1 vs RS1DHE3_A/I |
RS1D-13-F | Rectifier Diode, | SPC Multicomp | RS1D-AU_R1_000A1 vs RS1D-13-F |
RS1D-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1D-AU_R1_000A1 vs RS1D-M3/5AT |
RS1DHM2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-AU_R1_000A1 vs RS1DHM2G |
RS1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | RS1D-AU_R1_000A1 vs RS1D |
RS1D-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | RS1D-AU_R1_000A1 vs RS1D-AU_R2_100A1 |
RS1DHF4G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-AU_R1_000A1 vs RS1DHF4G |
RS1DP | Rectifier Diode, | Lite-On Semiconductor Corporation | RS1D-AU_R1_000A1 vs RS1DP |