Part Details for RS1D-T by Taiwan Semiconductor
Overview of RS1D-T by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1D-TTR-ND
|
DigiKey | 150NS, 1A, 200V, FAST RECOVERY R Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 / $0.0556 | Buy Now |
DISTI #
RS1D-T
|
Avnet Americas | 150ns, 1A, 200V, Fast Recovery Rectifier - Tape and Reel (Alt: RS1D-T) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0386 / $0.0428 | Buy Now |
DISTI #
821-RS1D-T
|
Mouser Electronics | Rectifiers 150ns, 1A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0471 | Buy Now |
DISTI #
RS1D-T
|
Avnet Americas | 150ns, 1A, 200V, Fast Recovery Rectifier - Tape and Reel (Alt: RS1D-T) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0386 / $0.0428 | Buy Now |
DISTI #
RS1D-T
|
Avnet Americas | 150ns, 1A, 200V, Fast Recovery Rectifier - Tape and Reel (Alt: RS1D-T) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0386 / $0.0428 | Buy Now |
Part Details for RS1D-T
RS1D-T CAD Models
RS1D-T Part Data Attributes
|
RS1D-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1D-T
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1D-T
This table gives cross-reference parts and alternative options found for RS1D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1CH | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RS1D-T vs FS1CH |
1N4003FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1D-T vs 1N4003FL |
HS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1D-T vs HS1DF-TM2G |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | RS1D-T vs FM4003C |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1D-T vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | RS1D-T vs CD214A-RS1D |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1D-T vs ES1DF-TM2G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1D-T vs BYV26A(Z) |
CMMR1S-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS1D-T vs CMMR1S-02TIN/LEAD |
RS1FD-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1D-T vs RS1FD-M3/I |