Part Details for RS1D by LRC Leshan Radio Co Ltd
Overview of RS1D by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1D
RS1D CAD Models
RS1D Part Data Attributes:
|
RS1D
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1D
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for RS1D
This table gives cross-reference parts and alternative options found for RS1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1D vs SG10D |
U1DF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1D vs U1DF4 |
S1DF-TR2G | Rectifier Diode, | Taiwan Semiconductor | RS1D vs S1DF-TR2G |
SK120B | Rectifier Diode | Viking Tech Corp | RS1D vs SK120B |
HER103 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | RS1D vs HER103 |
SM1200AF-C | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | RS1D vs SM1200AF-C |
S120QF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1D vs S120QF1 |
U1DFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1D vs U1DFF1 |
GF1D | Rectifier Diode, | Taitron Components Inc | RS1D vs GF1D |
EFM104L-W | Rectifier Diode, | Rectron Semiconductor | RS1D vs EFM104L-W |