Part Details for RS1DFA by onsemi
Overview of RS1DFA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1DFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1DFACT-ND
|
DigiKey | DIODE GP 200V 800MA SOD123FA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3644 In Stock |
|
$0.0648 / $0.4200 | Buy Now |
DISTI #
RS1DFA
|
Avnet Americas | 200V 0.8A FAST RECTIFIER IN SOD-123FA - Tape and Reel (Alt: RS1DFA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0759 | Buy Now |
DISTI #
512-RS1DFA
|
Mouser Electronics | Rectifiers 200V 0.8A Fast Rectifier RoHS: Compliant | 4909 |
|
$0.0740 / $0.4200 | Buy Now |
|
Rochester Electronics | RS1DFA - Rectifier Diode, 0.8A, 200V RoHS: Compliant Status: Active Min Qty: 1 | 2251 |
|
$0.0636 / $0.0748 | Buy Now |
DISTI #
RS1DFA
|
Avnet Americas | 200V 0.8A FAST RECTIFIER IN SOD-123FA - Tape and Reel (Alt: RS1DFA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0759 | Buy Now |
DISTI #
RS1DFA
|
Avnet Americas | 200V 0.8A FAST RECTIFIER IN SOD-123FA - Tape and Reel (Alt: RS1DFA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0759 | Buy Now |
DISTI #
RS1DFA
|
Avnet Silica | 200V 0.8A FAST RECTIFIER IN SOD-123FA (Alt: RS1DFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RS1DFA
|
EBV Elektronik | 200V 0.8A FAST RECTIFIER IN SOD-123FA (Alt: RS1DFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.0500 | RFQ |
Part Details for RS1DFA
RS1DFA CAD Models
RS1DFA Part Data Attributes
|
RS1DFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
RS1DFA
onsemi
0.8 A, 200 V Surface Mount Fast Recovery, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |