Part Details for RS1DFL by Taiwan Semiconductor
Overview of RS1DFL by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1DFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1DFLCT-ND
|
DigiKey | 150NS, 1A, 200V, FAST RECOVERY R Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9955 In Stock |
|
$0.0268 / $0.2700 | Buy Now |
DISTI #
RS1DFL
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RS1DFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0257 / $0.0286 | Buy Now |
DISTI #
821-RS1DFL
|
Mouser Electronics | Rectifiers 150ns, 1A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0314 | Buy Now |
DISTI #
RS1DFL
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RS1DFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0257 / $0.0286 | Buy Now |
DISTI #
RS1DFL
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RS1DFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0257 / $0.0286 | Buy Now |
Part Details for RS1DFL
RS1DFL CAD Models
RS1DFL Part Data Attributes
|
RS1DFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1DFL
This table gives cross-reference parts and alternative options found for RS1DFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1CH | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RS1DFL vs FS1CH |
1N4003FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1DFL vs 1N4003FL |
HS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1DFL vs HS1DF-TM2G |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | RS1DFL vs FM4003C |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1DFL vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | RS1DFL vs CD214A-RS1D |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1DFL vs ES1DF-TM2G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1DFL vs BYV26A(Z) |
CMMR1S-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS1DFL vs CMMR1S-02TIN/LEAD |
RS1FD-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1DFL vs RS1FD-M3/I |