Part Details for RS1DFSH by Taiwan Semiconductor
Overview of RS1DFSH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1DFSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1DFSHCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28000 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
RS1DFSH
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RS1DFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0370 / $0.0412 | Buy Now |
DISTI #
821-RS1DFSH
|
Mouser Electronics | Rectifiers 150ns, 1A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0453 | Buy Now |
Part Details for RS1DFSH
RS1DFSH CAD Models
RS1DFSH Part Data Attributes:
|
RS1DFSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DFSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1DFSH
This table gives cross-reference parts and alternative options found for RS1DFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | RS1DFSH vs RS1DFL |
CD214A-S1D | Rectifier Diode, | Bourns Inc | RS1DFSH vs CD214A-S1D |
ES1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS1DFSH vs ES1DLWH |
ES1DFLRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | RS1DFSH vs ES1DFLRVG |
US1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1DFSH vs US1D-HF |
ES1DALHM3G | Rectifier Diode, | Taiwan Semiconductor | RS1DFSH vs ES1DALHM3G |
S1DFSHMXG | Rectifier Diode, | Taiwan Semiconductor | RS1DFSH vs S1DFSHMXG |
S1DB | Rectifier Diode, | Continental Device India Ltd | RS1DFSH vs S1DB |
LF3 | Rectifier Diode, | Surge Components Inc | RS1DFSH vs LF3 |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | RS1DFSH vs SS120 |