Part Details for RS1DFSHMWG by Taiwan Semiconductor
Overview of RS1DFSHMWG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1DFSHMWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1DFSHMWGCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21000 In Stock |
|
$0.0768 / $0.4800 | Buy Now |
DISTI #
RS1DFSHMWG
|
Avnet Americas | - Tape and Reel (Alt: RS1DFSHMWG) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
RS1DFSHMWG
|
Avnet Americas | - Tape and Reel (Alt: RS1DFSHMWG) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
RS1DFSHMWG
|
Avnet Americas | - Tape and Reel (Alt: RS1DFSHMWG) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ |
Part Details for RS1DFSHMWG
RS1DFSHMWG CAD Models
RS1DFSHMWG Part Data Attributes
|
RS1DFSHMWG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DFSHMWG
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1DFSHMWG
This table gives cross-reference parts and alternative options found for RS1DFSHMWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DFSHMWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1CH | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RS1DFSHMWG vs FS1CH |
1N4003FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1DFSHMWG vs 1N4003FL |
HS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1DFSHMWG vs HS1DF-TM2G |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | RS1DFSHMWG vs FM4003C |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1DFSHMWG vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | RS1DFSHMWG vs CD214A-RS1D |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1DFSHMWG vs ES1DF-TM2G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1DFSHMWG vs BYV26A(Z) |
CMMR1S-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS1DFSHMWG vs CMMR1S-02TIN/LEAD |
RS1FD-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1DFSHMWG vs RS1FD-M3/I |