Part Details for RS1DL by Taiwan Semiconductor
Overview of RS1DL by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1DLCT-ND
|
DigiKey | DIODE GP 200V 800MA SUB SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22645 In Stock |
|
$0.0541 / $0.4500 | Buy Now |
DISTI #
RS1DL
|
Avnet Americas | - Tape and Reel (Alt: RS1DL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0519 / $0.0577 | Buy Now |
DISTI #
821-RS1DL
|
Mouser Electronics | Rectifiers 150ns, 0.8A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0634 | Buy Now |
DISTI #
RS1DL
|
Avnet Americas | - Tape and Reel (Alt: RS1DL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0519 / $0.0577 | Buy Now |
DISTI #
RS1DL
|
Avnet Americas | - Tape and Reel (Alt: RS1DL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0519 / $0.0577 | Buy Now |
Part Details for RS1DL
RS1DL CAD Models
RS1DL Part Data Attributes
|
RS1DL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DL
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1DL
This table gives cross-reference parts and alternative options found for RS1DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1DF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1DL vs F1DF2 |
F1DF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1DL vs F1DF |
RS1DLRT | Rectifier Diode | Taiwan Semiconductor | RS1DL vs RS1DLRT |
RS1002FL-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | RS1DL vs RS1002FL-AU_R2_000A1 |
F1DF5 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1DL vs F1DF5 |
RS1DLR2 | Rectifier Diode | Taiwan Semiconductor | RS1DL vs RS1DLR2 |
RS1DLHR2G | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DL vs RS1DLHR2G |
RS1DLRTG | Rectifier Diode | Taiwan Semiconductor | RS1DL vs RS1DLRTG |
RS1DLRH | Rectifier Diode | Taiwan Semiconductor | RS1DL vs RS1DLRH |
F1DF6 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1DL vs F1DF6 |