Part Details for RS1DLW by Taiwan Semiconductor
Overview of RS1DLW by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1DLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1DLWCT-ND
|
DigiKey | 150NS, 1A, 200V, FAST RECOVERY R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
RS1DLW
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: RS1DLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0239 | Buy Now |
DISTI #
821-RS1DLW
|
Mouser Electronics | Rectifiers 150ns, 1A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0360 / $0.0470 | Order Now |
|
Future Electronics | Rectifiers 150ns, 1A, 200V, Fast Recovery Rectifier RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0343 / $0.0376 | Buy Now |
DISTI #
RS1DLW
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: RS1DLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0239 | Buy Now |
DISTI #
RS1DLW
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: RS1DLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0239 | Buy Now |
DISTI #
RS1DLW
|
EBV Elektronik | Diode Fast Recovery Rectifier 200V 1A 2-Pin SOD-123W T/R (Alt: RS1DLW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1DLW
RS1DLW CAD Models
RS1DLW Part Data Attributes
|
RS1DLW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DLW
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1DLW
This table gives cross-reference parts and alternative options found for RS1DLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1CH | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RS1DLW vs FS1CH |
1N4003FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1DLW vs 1N4003FL |
HS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1DLW vs HS1DF-TM2G |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | RS1DLW vs FM4003C |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1DLW vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | RS1DLW vs CD214A-RS1D |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1DLW vs ES1DF-TM2G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1DLW vs BYV26A(Z) |
CMMR1S-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS1DLW vs CMMR1S-02TIN/LEAD |
RS1FD-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1DLW vs RS1FD-M3/I |