Part Details for RS1FLK-M3/H by Vishay Intertechnologies
Overview of RS1FLK-M3/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1FLK-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1865
|
Newark | 1A,800V,500Ns Smf Fast Switching Rect Rohs Compliant: Yes |Vishay RS1FLK-M3/H Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
21AJ6820
|
Newark | Rectifier, Single, 800V, 1A, Do-219Ab Rohs Compliant: Yes |Vishay RS1FLK-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1590 / $0.4210 | Buy Now |
DISTI #
RS1FLK-M3/H
|
Avnet Americas | Diode Fast Recovery 800V 1A 2-Pin SMF Plastic T/R - Tape and Reel (Alt: RS1FLK-M3/H) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0532 | Buy Now |
DISTI #
78-RS1FLK-M3/H
|
Mouser Electronics | Rectifiers 1A 800V 500NS SMF FAST SWITCHI RoHS: Compliant | 2950 |
|
$0.0400 / $0.4100 | Buy Now |
DISTI #
RS1FLK-M3/H
|
TTI | Rectifiers 1A 800V 500NS SMF FAST SWITCHI RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0450 | Buy Now |
Part Details for RS1FLK-M3/H
RS1FLK-M3/H CAD Models
RS1FLK-M3/H Part Data Attributes
|
RS1FLK-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1FLK-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-10-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1FLK-M3/H
This table gives cross-reference parts and alternative options found for RS1FLK-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1FLK-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1KALM3G | Rectifier Diode, | Taiwan Semiconductor | RS1FLK-M3/H vs HS1KALM3G |
HS1KFSHM2G | Rectifier Diode, | Taiwan Semiconductor | RS1FLK-M3/H vs HS1KFSHM2G |
HS1KALM2G | Rectifier Diode, | Taiwan Semiconductor | RS1FLK-M3/H vs HS1KALM2G |
HS1KALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1FLK-M3/H vs HS1KALH |
HS1KALHM3G | Rectifier Diode, | Taiwan Semiconductor | RS1FLK-M3/H vs HS1KALHM3G |