Part Details for RS1G-E3/2GT by Vishay Semiconductors
Overview of RS1G-E3/2GT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1G-E3/2GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217472
|
RS | Diode, Rectifier, Fast, Vr 400V, If 1A, Pkg DO-214AC (SMA),Vf 1.3V, Trr 150ns, Cj 10pF | General Semiconductor / Vishay RS1G-E3/2GT RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1220 | RFQ |