-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5186
|
Newark | Rectifier, 800V, 1A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. RS1K-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3765 |
|
$0.1140 / $0.4860 | Buy Now |
DISTI #
RS1K-FDICT-ND
|
DigiKey | DIODE GEN PURP 800V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21811 In Stock |
|
$0.0490 / $0.4700 | Buy Now |
DISTI #
RS1K-13-F
|
Avnet Americas | Diode Switching 800V 1A 2-Pin SMA T/R - Tape and Reel (Alt: RS1K-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 | Buy Now |
DISTI #
621-RS1K-13-F
|
Mouser Electronics | Rectifiers 1.0A 800V RoHS: Compliant | 15083 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | RS1K Series 1 A 800 V Surface Mount Fast Recovery Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0375 / $0.0414 | Buy Now |
|
Future Electronics | RS1K Series 1 A 800 V Surface Mount Fast Recovery Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0375 / $0.0414 | Buy Now |
|
Bristol Electronics | 32758 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 800V V(RRM), SILICON | 3008 |
|
$0.1122 / $0.3740 | Buy Now |
|
Ameya Holding Limited | RS1K Series 1 A 800 V Surface Mount Fast Recovery Rectifier - DO-214AC | 10000 |
|
RFQ | |
DISTI #
RS1K-13-F
|
Avnet Asia | Diode Switching 800V 1A 2-Pin SMA T/R (Alt: RS1K-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0346 / $0.0387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1K-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS1K-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RS1K-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1K-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | RS1K-13-F vs RS1K |
RS1K | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | RS1K-13-F vs RS1K |
RS1K_NL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | RS1K-13-F vs RS1K_NL |
RS1K-T3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1K-13-F vs RS1K-T3 |
RS1K-G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1K-13-F vs RS1K-G |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RS1K-13-F vs RS1K |
RS1K-T3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | RS1K-13-F vs RS1K-T3 |
RS1K | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Daco Semiconductor Co Ltd | RS1K-13-F vs RS1K |
RS1K_R2_10001 | Rectifier Diode, | PanJit Semiconductor | RS1K-13-F vs RS1K_R2_10001 |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | RS1K-13-F vs RS1K |