Part Details for RS1K-13-F by SPC Multicomp
Overview of RS1K-13-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1K-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8642
|
Newark | Diode, Standard Recovery, 1A, 800V, Do-214Ac-2, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro RS1K-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0390 / $0.2400 | Buy Now |
Part Details for RS1K-13-F
RS1K-13-F CAD Models
RS1K-13-F Part Data Attributes
|
RS1K-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
RS1K-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1K-13-F
This table gives cross-reference parts and alternative options found for RS1K-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1K-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1K-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1K-13-F vs S1K-F |
ES1KF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1K-13-F vs ES1KF4 |
G1KQF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1K-13-F vs G1KQF1 |
SARS05VR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Sanken Electric Co Ltd | RS1K-13-F vs SARS05VR |
G1KF4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1K-13-F vs G1KF4 |
FFM106-MH1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RS1K-13-F vs FFM106-MH1 |
HS1KL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | HY Electronic Corp | RS1K-13-F vs HS1KL |
S1KB-13B-F | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS1K-13-F vs S1KB-13B-F |
SMF106FL-C | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Secos Corporation | RS1K-13-F vs SMF106FL-C |
FM4006-MH1-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RS1K-13-F vs FM4006-MH1-H |