There are no models available for this part yet.
Overview of RS1K_R2_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for RS1K_R2_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | DIODE FAST SINGLE 1A 800V DO214AC (SMA) SMT | 0 |
|
$0.0577 / $0.0704 | RFQ |
CAD Models for RS1K_R2_00001 by PanJit Group
Related Parts for RS1K_R2_00001
-
RS1KRectifier Diodes
-
MMSZ4678T1GZener Diodes
-
RT7257DHZSPSwitching Regulator or Controllers
-
BSS123W-7-FSmall Signal Field-Effect Transistors
-
RP110N261C-TR-FELinear Regulator ICs
-
RT9711AGSPeripheral Drivers
-
RTS-0512Other Analog ICs
-
RT9818B-35GBPower Management Circuits
-
RTSX32SU-CQ208PROTOField Programmable Gate Arrays