There are no models available for this part yet.
Overview of RS1KB-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1KB-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1A, 800V, SILICON, SIGNAL DIODE | 3000 |
|
$0.1281 / $0.2955 | Buy Now |
CAD Models for RS1KB-13 by Diodes Incorporated
Part Data Attributes for RS1KB-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for RS1KB-13
This table gives cross-reference parts and alternative options found for RS1KB-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KB-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | PanJit Semiconductor | RS1KB-13 vs FR1K |
GR1KB | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1KB-13 vs GR1KB |
FR1K_R2_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | RS1KB-13 vs FR1K_R2_00001 |
UF1K_R2_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | RS1KB-13 vs UF1K_R2_00001 |
RS1KB-7 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS1KB-13 vs RS1KB-7 |
RS1GB | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | RS1KB-13 vs RS1GB |
FR1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | RS1KB-13 vs FR1K |
UFS180J/TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | RS1KB-13 vs UFS180J/TR |
FM4006B-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, | Rectron Semiconductor | RS1KB-13 vs FM4006B-W |
FR1K-T3-LF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | RS1KB-13 vs FR1K-T3-LF |
Related Parts for RS1KB-13
-
RS1G-E3Rectifier Diodes
-
RSB6.8F2T106Transient Suppressors
-
RSD050N10TLPower Field-Effect Transistors
-
RP500K202A-TRSwitching Regulator or Controllers
-
RQ6E045BNTCRSmall Signal Field-Effect Transistors
-
RP100N301B-TR-FELinear Regulator ICs
-
RT2902YDTOperational Amplifiers
-
RSD-0512Power Supply Modules
-
RP710006Power/Signal Relays