Part Details for RS1KL by Taiwan Semiconductor
Overview of RS1KL by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2831
|
Newark | Rectifier, Single, 800V, 0.8A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor RS1KL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13930 |
|
$0.1580 / $0.4790 | Buy Now |
DISTI #
1801-RS1KLCT-ND
|
DigiKey | DIODE GP 800V 800MA SUB SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40215 In Stock |
|
$0.0545 / $0.4500 | Buy Now |
DISTI #
RS1KL
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 800mA 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: RS1KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0519 / $0.0577 | Buy Now |
DISTI #
821-RS1KL
|
Mouser Electronics | Rectifiers 500ns, 0.8A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Rectifiers 500ns, 0.8A, 800V, Fast Recovery Rectifier Case DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0627 / $0.0653 | Buy Now |
DISTI #
RS1KL
|
EBV Elektronik | Diode Fast Recovery Rectifier 800V 800mA 2-Pin Sub SMA Plastic T/R (Alt: RS1KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1KL
RS1KL CAD Models
RS1KL Part Data Attributes
|
RS1KL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1KL
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, SUB SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1KL
This table gives cross-reference parts and alternative options found for RS1KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KLHR3G | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHR3G |
RS1KLHRH | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHRH |
RS1KLHMHG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHMHG |
FRS1KWTRTB | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | RS1KL vs FRS1KWTRTB |
RS1KLHRU | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHRU |
RS1KLHMT | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHMT |
RS1KLHR2 | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHR2 |
RS1KLHMQG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHMQG |
RS1KLHRHG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHRHG |
RS1KLHM2G | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KLHM2G |