There are no models available for this part yet.
Overview of RS1KLH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1KLH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-RS1KLHTR-ND
|
DigiKey | 500NS, 0.8A, 800V, FAST RECOVERY Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0575 / $0.0708 | Buy Now | |
DISTI #
RS1KLH
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 0.8A 2-Pin Sub SMA T/R - Tape and Reel (Alt: RS1KLH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0497 | Buy Now | |
DISTI #
821-RS1KLH
|
Mouser Electronics | Rectifiers 500ns, 0.8A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0674 | Buy Now | ||
DISTI #
RS1KLH
|
EBV Elektronik | Diode Fast Recovery Rectifier 800V 0.8A 2-Pin Sub SMA T/R (Alt: RS1KLH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for RS1KLH by Taiwan Semiconductor
Part Data Attributes for RS1KLH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
FREE WHEELING DIODE, SNUBBER DIODE
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for RS1KLH
This table gives cross-reference parts and alternative options found for RS1KLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KLHRUG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KLHRUG |
NRVHPRS1KFA | 0.8 A, 800 V Surface Mount Fast Recovery, 3000-REEL, Automotive Qualified | onsemi | RS1KLH vs NRVHPRS1KFA |
RS1KLHRVG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KLHRVG |
RS1KLHR2G | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KLHR2G |
RS1KLHR3 | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KLHR3 |
RS1KLHRU | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KLHRU |
RS1KL | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KL |
RS1KLHR2 | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KLHR2 |
RS1KLHRTG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KLHRTG |
RS1KLHM2G | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLH vs RS1KLHM2G |