Part Details for RS1KLSHRVG by Taiwan Semiconductor
Overview of RS1KLSHRVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1KLSHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1KLSHRVGCT-ND
|
DigiKey | DIODE GP 800V 1.2A SOD123HE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0765 / $0.3500 | Buy Now |
DISTI #
RS1KLSHRVG
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1.2A 2-Pin SOD-123HE Plastic T/R - Tape and Reel (Alt: RS1KLSHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for RS1KLSHRVG
RS1KLSHRVG CAD Models
RS1KLSHRVG Part Data Attributes
|
RS1KLSHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1KLSHRVG
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1KLSHRVG
This table gives cross-reference parts and alternative options found for RS1KLSHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KLSHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1KLSHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon, | Taiwan Semiconductor | RS1KLSHRVG vs S1KLSHRQG |
S1KLSHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon, | Taiwan Semiconductor | RS1KLSHRVG vs S1KLSHRVG |
RS1KLSHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon, | Taiwan Semiconductor | RS1KLSHRVG vs RS1KLSHRQG |