Part Details for RS2-.33-5% by SEI Stackpole Electronics Inc
Overview of RS2-.33-5% by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2-.33-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 2W, 0.33OHM, 350V, 5% +/-TOL, 200PPM/CEL, THROUGH HOLE MOUNT | 160 |
|
Buy Now |