Part Details for RS2-06-G-SMT-001Y-PP by Adam Technologies Inc
Overview of RS2-06-G-SMT-001Y-PP by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for RS2-06-G-SMT-001Y-PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RS206GSMT001YPP
|
Mouser Electronics | Headers & Wire Housings FEMALE HEADER 2.54MM SMT 2*3P GOLD H=8.5MM W=5.0MM CAP RoHS RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.2590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2482 / $0.3618 | Buy Now |