Part Details for RS20H113C008 by Alps Alpine Co Ltd
Overview of RS20H113C008 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS20H113C008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4070 / $0.8530 | Buy Now |
|
LCSC | 20% 50mW 100k Plugin Potentiometers Variable Resistors ROHS | 8 |
|
$0.5827 / $0.6125 | Buy Now |
Part Details for RS20H113C008
RS20H113C008 CAD Models
RS20H113C008 Part Data Attributes
|
RS20H113C008
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS20H113C008
Alps Alpine Co Ltd
Potentiometer, 0.05W, 100000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 100 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |