Part Details for RS232-INT by Noritake Co Inc
Overview of RS232-INT by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS232-INT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8722
|
Newark | Vfd Adaptor, Rs232 To Ttl, Accessory Type:Adaptor, For Use With:Itron Cu Range Vfd Modules, Product Range:-, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Operating Temperature Range:-10°C To +55°C, Supply Rohs Compliant: Yes |Noritake Itron RS232-INT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $18.0600 | Buy Now |