Part Details for RS25GB by Superior Electric
Overview of RS25GB by Superior Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS25GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F048
|
Newark | Test Receptacle, Skt-Receptacle, 25A, Ww, Black, Product Range:Rs25 Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:25A, Connector Mounting:Cable Mount, Contact Termination Type:Wire Wrap, Body Material:Nylon Plasticrohs Compliant: Yes |Superior Electric RS25GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$65.5200 | Buy Now |
DISTI #
70120686
|
RS | Conn Electrical Snap-On Pnl Receptacle Accurate Circuit Identification 1 Cond | Superior Electric RS25GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 29 |
|
$50.9500 / $66.1800 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port RoHS: Compliant |
10 In Stock |
|
$47.9000 / $73.5100 | Buy Now |
|
Quest Components | SINGLE CONDUCTOR SOCKET, SNAP-ON, BLACK | 1 |
|
$49.4000 | Buy Now |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port RoHS: Compliant |
10 In Stock |
|
$47.9000 / $73.5100 | Buy Now |