There are no models available for this part yet.
Overview of RS2A by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for RS2A by Bytesonic Corporation
Part Data Attributes for RS2A by Bytesonic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
70 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
YES
|
Alternate Parts for RS2A
This table gives cross-reference parts and alternative options found for RS2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM201L-T | Rectifier Diode, | Rectron Semiconductor | RS2A vs FFM201L-T |
RS2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | RS2A vs RS2A |
FFMA201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RS2A vs FFMA201 |
FFM201L-HF-T | Rectifier Diode, | Rectron Semiconductor | RS2A vs FFM201L-HF-T |
FM201V-T | Rectifier Diode, | Rectron Semiconductor | RS2A vs FM201V-T |
Related Parts for RS2A
-
RS2A-13-FRectifier Diodes
-
TFZVTR5.1BZener Diodes
-
CC0603KRX7R9BB101Fixed Capacitors
-
SMF15ATransient Suppressors
-
RSD080N06TLPower Field-Effect Transistors
-
STM8S105K4T6CMicrocontrollers
-
RC1206JR-07180RLFixed Resistors
-
RP504N101B-TR-FESwitching Regulator or Controllers
-
RUE003N02TLSmall Signal Field-Effect Transistors