Part Details for RS2A by SPC Multicomp
Overview of RS2A by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9862
|
Newark | Rectifier, Single, 2A, 50V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:150Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro RS2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 565 |
|
$0.0260 | Buy Now |
DISTI #
37AJ0866
|
Newark | Diode, Fast, 2A, 50V, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:150Ns, Forward Surge Current Ifsm Max:50A, Operating Rohs Compliant: Yes |Multicomp RS2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 / $0.1760 | Buy Now |