Part Details for RS2BE-08-G-SMT by Adam Technologies Inc
Overview of RS2BE-08-G-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2BE-08-G-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RS2BE-08-G-SMT-ND
|
DigiKey | RECEPTACLE STRIP 8P 2.54MM PITCH Min Qty: 3008 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3616 | Buy Now |
DISTI #
737-RS2BE-08-G-SMT
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP 8P 2.54MM PITCH RoHS: Compliant | 0 |
|
$0.3610 | Order Now |
DISTI #
74893840
|
RS | Receptacle strip, 8 Position 2.54MM pitch, SMT, .100 x .100 dual row | Adam Tech RS2BE-08-G-SMT RoHS: Not Compliant Min Qty: 3008 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3008 Package Multiple: 64 Container: Tube | 0Tube |
|
$0.3410 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip 8pos 2.54mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.3275 / $0.4774 | Buy Now |