Part Details for RS2H80-40TL-D-X2700 by SMC Corporation of America
Overview of RS2H80-40TL-D-X2700 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT240TLB | Renesas Electronics Corporation | INV OCTAL BUFFER/LINE DRIVER | |
10108777-10040TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs | |
95157-240TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for RS2H80-40TL-D-X2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74145611
|
RS | STOPPER CYLINDER, HEAVY DUTY, RSH SERIES | SMC Corporation RS2H80-40TL-D-X2700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$562.4400 | RFQ |