There are no models available for this part yet.
Overview of RS2KWF-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2KWF-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-RS2KWF-HFTR-ND
|
DigiKey | DIODE GEN PURP 800V 2A SOD123F Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0558 / $0.0843 | Buy Now | |
DISTI #
750-RS2KWF-HF
|
Mouser Electronics | Rectifiers RECTIFIER FAST RECOVERY 800V 2A SOD-123FL RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now | |
NAC | RECTIFIER FAST RECOVERY 800V 2A SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0590 / $0.1400 | Buy Now |
CAD Models for RS2KWF-HF by Comchip Technology Corporation Ltd
Part Data Attributes for RS2KWF-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2019-12-17
|
Samacsys Manufacturer
|
Comchip Technology
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
800 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Reverse Test Voltage
|
800 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for RS2KWF-HF
This table gives cross-reference parts and alternative options found for RS2KWF-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2KWF-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS2KWF-HF vs S2KAL |
RS2KBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS2KWF-HF vs RS2KBF |
RS2KA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2KWF-HF vs RS2KA-TR2G |
US2K | Rectifier Diode, | Taitron Components Inc | RS2KWF-HF vs US2K |
ES2KA | Rectifier Diode, | Surge Components Inc | RS2KWF-HF vs ES2KA |
FM206C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | RS2KWF-HF vs FM206C-W |
F2KFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS2KWF-HF vs F2KFF3 |
HS2K-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS2KWF-HF vs HS2K-TM4G |
HS2KA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2KWF-HF vs HS2KA-TR2G |
CMR2U-08TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS2KWF-HF vs CMR2U-08TIN/LEAD |