There are no models available for this part yet.
Overview of RS30-090 by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RS30-090 by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-RS30-090-ND
|
DigiKey | PTC RESET FUSE 30V 900MA RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
386 In Stock |
|
$0.2600 / $0.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2076 / $0.5002 | Buy Now | ||
DISTI #
RS30-090
|
TME | Fuse: PTC polymer, 900mA, Imax: 100A, THT, reel,tape Min Qty: 1 | 50 |
|
$0.4800 / $0.5600 | Buy Now |