Part Details for RS3007-5.0AYF3 by RUNIC
Overview of RS3007-5.0AYF3 by RUNIC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3007-5.0AYF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3565-RS3007-5.0AYF3CT-ND
|
DigiKey | IC REG LINEAR 5.0V 300MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13490 In Stock |
|
$0.1422 / $0.4900 | Buy Now |
|
CHIPMALL.COM LIMITED | 300mA null 5V Positive electrode 45V SOT-23-3 Linear Voltage Regulators (LDO) ROHS | 2605 |
|
$0.1316 / $0.2401 | Buy Now |