Part Details for RS30112AJA02 by Alpine Electronics (Asia) Ltd
Overview of RS30112AJA02 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS30112AJA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS30112AJA02
|
Avnet Americas | Slide Potentiometer, Standard Type, 10 kOhm, ± 20%, 100 mW, Linear, Through Hole - Trays (Alt: RS30112AJA02) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RS30112AJA02
|
Mouser Electronics | Slide Potentiometers 10 KOhms 20% THT W/ SNAP-IN MNT RoHS: Compliant | 449 |
|
$1.7100 / $3.7800 | Buy Now |
DISTI #
36542947
|
Verical | Super Slide Insulated lever Min Qty: 29 Package Multiple: 1 | Americas - 35 |
|
$2.6149 | Buy Now |
DISTI #
RS30112AJA02
|
Avnet Americas | Slide Potentiometer, Standard Type, 10 kOhm, ± 20%, 100 mW, Linear, Through Hole - Trays (Alt: RS30112AJA02) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 35 |
|
$1.5390 / $2.3390 | Buy Now |