Part Details for RS3B-E3/9AT by Vishay Semiconductors
Overview of RS3B-E3/9AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3B-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS3B-E3/9AT-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO214AB Min Qty: 3500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1862 / $0.2163 | Buy Now |
Part Details for RS3B-E3/9AT
RS3B-E3/9AT CAD Models
RS3B-E3/9AT Part Data Attributes
|
RS3B-E3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RS3B-E3/9AT
Vishay Semiconductors
DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3B-E3/9AT
This table gives cross-reference parts and alternative options found for RS3B-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3B-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3B/9 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | RS3B-E3/9AT vs RS3B/9 |
FR3B-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS3B-E3/9AT vs FR3B-GT3 |
FR3BE3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | RS3B-E3/9AT vs FR3BE3 |
FR3BP | DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Rectifier Diode | Micro Commercial Components | RS3B-E3/9AT vs FR3BP |
FR3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | RS3B-E3/9AT vs FR3B |
RS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB | International Semiconductor Inc | RS3B-E3/9AT vs RS3B |
FR3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | RS3B-E3/9AT vs FR3B |
RS3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Vishay Intertechnologies | RS3B-E3/9AT vs RS3BB |
RS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Vishay Intertechnologies | RS3B-E3/9AT vs RS3B |
RS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Fuji Electric Co Ltd | RS3B-E3/9AT vs RS3B |